
LRC0201BS1N8GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0201BS1N8GV001TTR-ND - Tape & Reel (TR) 712-LRC0201BS1N8GV001TCT-ND - Cut Tape (CT) 712-LRC0201BS1N8GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0201BS1N8GV001T |
Description | FIXED IND 1.8NH 300MA 220 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 300 mA 220mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10.5GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 100 | €0.01610 | €1.61 |
| 1.000 | €0.01331 | €13.31 |
| 5.000 | €0.01161 | €58.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.01057 | €158.55 |
| 30.000 | €0.00997 | €299.10 |
| 45.000 | €0.00963 | €433.35 |
| 75.000 | €0.00922 | €691.50 |
| 105.000 | €0.00896 | €940.80 |
| 150.000 | €0.00870 | €1,305.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |


