


QSCF500Q150J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q150J1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q150J1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q150J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q150J1GV001T |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q150J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10100 | €1.01 |
| 50 | €0.07200 | €3.60 |
| 100 | €0.06310 | €6.31 |
| 500 | €0.04814 | €24.07 |
| 1.000 | €0.04354 | €43.54 |
| 2.500 | €0.03870 | €96.75 |
| 5.000 | €0.03579 | €178.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03339 | €333.90 |
| 20.000 | €0.03142 | €628.40 |
| 30.000 | €0.03043 | €912.90 |
| 50.000 | €0.02934 | €1,467.00 |
| 70.000 | €0.02870 | €2,009.00 |
| 100.000 | €0.02808 | €2,808.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21780 |


