


QSCF500Q9R1B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q9R1B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q9R1B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q9R1B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q9R1B1GV001T |
Description | CAP CER 9.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q9R1B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34200 | €3.42 |
| 50 | €0.25920 | €12.96 |
| 100 | €0.23370 | €23.37 |
| 500 | €0.19082 | €95.41 |
| 1.000 | €0.17755 | €177.55 |
| 2.500 | €0.16356 | €408.90 |
| 5.000 | €0.15512 | €775.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.14818 | €1,481.80 |
| 20.000 | €0.14246 | €2,849.20 |
| 30.000 | €0.13959 | €4,187.70 |
| 50.000 | €0.13642 | €6,821.00 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66550 |

