
125-0701-801 | |
|---|---|
DigiKey Part Number | 5664-125-0701-801-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 125-0701-801 |
Description | SMPM MALE FULL DETENT END LAUN |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 325 V | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.38000 | €20.38 |
| 10 | €19.21600 | €192.16 |
| 25 | €18.17920 | €454.48 |
| 50 | €16.81960 | €840.98 |
| 100 | €16.01210 | €1,601.21 |
| Unit Price without VAT: | €20.38000 |
|---|---|
| Unit Price with VAT: | €24.65980 |


