
JIC-63020 | |
|---|---|
DigiKey Part Number | JIC-63020-ND |
Manufacturer | |
Manufacturer Product Number | JIC-63020 |
Description | 9" CURVED JAW CABLE CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval Shear 9.00" (228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | Shear | |
Length - Overall | 9.00" (228.6mm) | |
Features | Lock Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.13000 | €26.13 |
| 5 | €25.86800 | €129.34 |
| Unit Price without VAT: | €26.13000 |
|---|---|
| Unit Price with VAT: | €31.61730 |



