
A02SYR22KR152SS | |
|---|---|
DigiKey Part Number | A02SYR22KR152SS-ND |
Manufacturer | |
Manufacturer Product Number | A02SYR22KR152SS |
Description | JUMPER SYR-02T RCY CONN 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Red, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €1.10500 | €11.05 |
| 25 | €1.03560 | €25.89 |
| 50 | €0.98600 | €49.30 |
| 100 | €0.93880 | €93.88 |
| 250 | €0.87996 | €219.99 |
| 500 | €0.83794 | €418.97 |
| 1.000 | €0.79795 | €797.95 |
| 3.000 | €0.73845 | €2,215.35 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.57300 |





