1000 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 132.3mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70C102FP600

DigiKey Part Number
399-19620-ND
Manufacturer
Manufacturer Product Number
ALC70C102FP600
Description
CAP ALUM 1000UF 20% 600V SNAP TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1000 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 132.3mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70C102FP600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
600 V
ESR (Equivalent Series Resistance)
132.3mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.75 A @ 100 Hz
Ripple Current @ High Frequency
11.48 A @ 10 kHz
Impedance
92 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€46.29000€46.29
30€33.39033€1,001.71
60€32.11433€1,926.86
120€31.73167€3,807.80
Manufacturers Standard Package
Unit Price without VAT:€46.29000
Unit Price with VAT:€56.01090