0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104K8RALTU

DigiKey Part Number
399-C0402C104K8RALTUTR-ND - Tape & Reel (TR)
399-C0402C104K8RALTUCT-ND - Cut Tape (CT)
399-C0402C104K8RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K8RALTU
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K8RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.24700€2.47
50€0.18440€9.22
100€0.16510€16.51
500€0.13268€66.34
1.000€0.12267€122.67
2.500€0.11212€280.30
5.000€0.10575€528.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.09942€994.20
20.000€0.09621€1,924.20
30.000€0.09405€2,821.50
50.000€0.09189€4,594.50
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49610