0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104K9RACAUTO

DigiKey Part Number
399-19367-2-ND - Tape & Reel (TR)
399-19367-1-ND - Cut Tape (CT)
399-19367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K9RACAUTO
Description
CAP CER 0.1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K9RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05400€0.54
50€0.03760€1.88
100€0.03260€3.26
500€0.02286€11.43
1.000€0.02045€20.45
2.500€0.01868€46.70
5.000€0.01703€85.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01567€156.70
20.000€0.01456€291.20
30.000€0.01400€420.00
50.000€0.01338€669.00
70.000€0.01320€924.00
100.000€0.01267€1,267.00
120.000€0.01250€1,500.00
240.000€0.01195€2,868.00
250.000€0.01192€2,980.00
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12100