
C0402C150J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-14421-2-ND - Tape & Reel (TR) 399-14421-1-ND - Cut Tape (CT) 399-14421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150J5GACAUTO |
Description | CAP CER 15PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04300 | €0.43 |
| 50 | €0.02980 | €1.49 |
| 100 | €0.02570 | €2.57 |
| 500 | €0.01868 | €9.34 |
| 1.000 | €0.01654 | €16.54 |
| 2.500 | €0.01430 | €35.75 |
| 5.000 | €0.01295 | €64.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01184 | €118.40 |
| 20.000 | €0.01093 | €218.60 |
| 30.000 | €0.01048 | €314.40 |
| 50.000 | €0.00997 | €498.50 |
| 70.000 | €0.00968 | €677.60 |
| 100.000 | €0.00939 | €939.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

