3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C309B5GACTU

DigiKey Part Number
399-14152-2-ND - Tape & Reel (TR)
399-14152-1-ND - Cut Tape (CT)
399-14152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C309B5GACTU
Description
CAP CER 3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C309B5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.15500€1.55
50€0.11300€5.65
100€0.10010€10.01
500€0.07820€39.10
1.000€0.07146€71.46
2.500€0.06436€160.90
5.000€0.06008€300.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.05656€565.60
20.000€0.05367€1,073.40
30.000€0.05222€1,566.60
50.000€0.05061€2,530.50
70.000€0.04967€3,476.90
100.000€0.04877€4,877.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32670