330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C331J1GACAUTO

DigiKey Part Number
399-15766-2-ND - Tape & Reel (TR)
399-15766-1-ND - Cut Tape (CT)
399-15766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C331J1GACAUTO
Description
CAP CER 330PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C331J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.20700€2.07
50€0.15300€7.65
100€0.13630€13.63
500€0.10834€54.17
1.000€0.09970€99.70
2.500€0.09059€226.48
5.000€0.08510€425.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.08058€805.80
20.000€0.07686€1,537.20
30.000€0.07499€2,249.70
50.000€0.07293€3,646.50
70.000€0.07172€5,020.40
100.000€0.07056€7,056.00
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42350