
C0402C681J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15843-2-ND - Tape & Reel (TR) 399-15843-1-ND - Cut Tape (CT) 399-15843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J1GACAUTO |
Description | CAP CER 680PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24600 | €2.46 |
| 50 | €0.18400 | €9.20 |
| 100 | €0.16460 | €16.46 |
| 500 | €0.13204 | €66.02 |
| 1.000 | €0.12199 | €121.99 |
| 2.500 | €0.11139 | €278.48 |
| 5.000 | €0.10501 | €525.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09975 | €997.50 |
| 20.000 | €0.09542 | €1,908.40 |
| 30.000 | €0.09325 | €2,797.50 |
| 50.000 | €0.09085 | €4,542.50 |
| 70.000 | €0.08944 | €6,260.80 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49610 |

