0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104J3RECAUTO7411

DigiKey Part Number
399-C0603C104J3RECAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C104J3RECAUTO7411CT-ND - Cut Tape (CT)
399-C0603C104J3RECAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J3RECAUTO7411
Description
CAP CERM 0.1UF 25V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J3RACAUTOKEMET36.753399-12996-1-ND€0.35000Parametric Equivalent
AC0603JRX7R8BB104YAGEO2.00013-AC0603JRX7R8BB104CT-ND€0.15000Parametric Equivalent
GCM188R71E104JA57DMurata Electronics2.875490-GCM188R71E104JA57DCT-ND€0.28000Parametric Equivalent
In-Stock: 4.857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11200€1.12
50€0.08020€4.01
100€0.07050€7.05
500€0.05418€27.09
1.000€0.04912€49.12
2.500€0.04381€109.53
5.000€0.04061€203.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.03666€549.90
30.000€0.03473€1,041.90
45.000€0.03376€1,519.20
75.000€0.03269€2,451.75
105.000€0.03206€3,366.30
150.000€0.03145€4,717.50
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24200