
C0603C180J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15781-2-ND - Tape & Reel (TR) 399-15781-1-ND - Cut Tape (CT) 399-15781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180J1GACAUTO |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14300 | €1.43 |
| 50 | €0.10360 | €5.18 |
| 100 | €0.09160 | €9.16 |
| 500 | €0.07124 | €35.62 |
| 1.000 | €0.06498 | €64.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05560 | €222.40 |
| 8.000 | €0.05211 | €416.88 |
| 12.000 | €0.05037 | €604.44 |
| 20.000 | €0.04844 | €968.80 |
| 28.000 | €0.04731 | €1,324.68 |
| 40.000 | €0.04622 | €1,848.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |

