18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180J1GACTU

DigiKey Part Number
399-C0603C180J1GACTUTR-ND - Tape & Reel (TR)
399-C0603C180J1GACTUCT-ND - Cut Tape (CT)
399-C0603C180J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180J1GACTU
Description
CAP CER 18PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C180J1GACAUTOKEMET4.291399-15781-1-ND€0.25000Parametric Equivalent
C1608C0G2A180J080AATDK1.275445-14010-1-ND€0.13000Direct
C1608NP02A180J080AATDK7.129445-C1608NP02A180J080AACT-ND€0.13000Direct
GRM1885C2A180JA01DMurata Electronics100.541490-1333-1-ND€0.10000Direct
KGM15ACG2A180JTKYOCERA AVX12.233478-KGM15ACG2A180JTCT-ND€0.11000Direct
In-Stock: 1.154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13200€1.32
50€0.09520€4.76
100€0.08400€8.40
500€0.06508€32.54
1.000€0.05923€59.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.05049€201.96
8.000€0.04725€378.00
12.000€0.04562€547.44
20.000€0.04382€876.40
28.000€0.04277€1,197.56
40.000€0.04176€1,670.40
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26620