
C0603C471K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6894-2-ND - Tape & Reel (TR) 399-6894-1-ND - Cut Tape (CT) 399-6894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5RACAUTO |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04480 | €2.24 |
| 100 | €0.03880 | €3.88 |
| 500 | €0.02882 | €14.41 |
| 1.000 | €0.02578 | €25.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02123 | €84.92 |
| 8.000 | €0.01954 | €156.32 |
| 12.000 | €0.01869 | €224.28 |
| 20.000 | €0.01776 | €355.20 |
| 28.000 | €0.01721 | €481.88 |
| 40.000 | €0.01669 | €667.60 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

