
C0603X154K3NACTU | |
|---|---|
DigiKey Part Number | 399-6290-2-ND - Tape & Reel (TR) 399-6290-1-ND - Cut Tape (CT) 399-6290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X154K3NACTU |
Description | CAP CER 0.15UF 25V X8L 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X154K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27100 | €2.71 |
| 50 | €0.20320 | €10.16 |
| 100 | €0.18240 | €18.24 |
| 500 | €0.15360 | €76.80 |
| 1.000 | €0.14291 | €142.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12026 | €481.04 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53240 |

