
C0603X222K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0603X222K5RAC3316TR-ND - Tape & Reel (TR) 399-C0603X222K5RAC3316CT-ND - Cut Tape (CT) 399-C0603X222K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X222K5RAC3316 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222K5RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20900 | €2.09 |
| 50 | €0.15460 | €7.73 |
| 100 | €0.13770 | €13.77 |
| 500 | €0.10948 | €54.74 |
| 1.000 | €0.10077 | €100.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08771 | €350.84 |
| 8.000 | €0.08286 | €662.88 |
| 12.000 | €0.08043 | €965.16 |
| 20.000 | €0.07774 | €1,554.80 |
| 28.000 | €0.07617 | €2,132.76 |
| 40.000 | €0.07465 | €2,986.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42350 |

