330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X331K1RACAUTO

DigiKey Part Number
399-C0603X331K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603X331K1RACAUTOCT-ND - Cut Tape (CT)
399-C0603X331K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X331K1RACAUTO
Description
CAP CER 330PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X331K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C331K4Z2AKYOCERA AVX3.300478-06031C331K4Z2ACT-ND€0.23000Direct
In-Stock: 3.049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23300€2.33
50€0.17300€8.65
100€0.15460€15.46
500€0.12362€61.81
1.000€0.11407€114.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09975€399.00
8.000€0.09442€755.36
12.000€0.09175€1,101.00
20.000€0.08880€1,776.00
28.000€0.08707€2,437.96
40.000€0.08541€3,416.40
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45980