
C0603X471K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X471K5RACTUTR-ND - Tape & Reel (TR) 399-C0603X471K5RACTUCT-ND - Cut Tape (CT) 399-C0603X471K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471K5RACTU |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20100 | €2.01 |
| 50 | €0.14800 | €7.40 |
| 100 | €0.13190 | €13.19 |
| 500 | €0.10460 | €52.30 |
| 1.000 | €0.09619 | €96.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08358 | €334.32 |
| 8.000 | €0.07889 | €631.12 |
| 12.000 | €0.07655 | €918.60 |
| 20.000 | €0.07395 | €1,479.00 |
| 28.000 | €0.07243 | €2,028.04 |
| 40.000 | €0.07097 | €2,838.80 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39930 |

