0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C062C104K1R5TA

DigiKey Part Number
C062C104K1R5TA-ND
Manufacturer
Manufacturer Product Number
C062C104K1R5TA
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C062C104K1R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C104F1G5TAKEMET282399-C330C104F1G5TA-ND€4.78000Similar
C330C104K1R5TAKEMET892399-4386-ND€2.62000Similar
C330C104K2R5TAKEMET21.533399-4387-ND€0.82000Similar
C330C104KCR5TAKEMET1.057399-3507-ND€1.70000Similar
C340C104K2R5TAKEMET462399-4425-ND€0.88000Similar
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.57000€0.57
10€0.35600€3.56
50€0.27060€13.53
100€0.24430€24.43
500€0.19988€99.94
1.000€0.18615€186.15
2.500€0.17165€429.12
5.000€0.16292€814.60
Manufacturers Standard Package
Unit Price without VAT:€0.57000
Unit Price with VAT:€0.68970