



C0805C104J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104J4RACTUTR-ND - Tape & Reel (TR) 399-C0805C104J4RACTUCT-ND - Cut Tape (CT) 399-C0805C104J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J4RACTU |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104J1RACTU | KEMET | 40.054 | 399-C0805C104J1RACTUCT-ND | €0.32000 | Upgrade |
| C0805C104J3RACTU | KEMET | 10.626 | 399-C0805C104J3RACTUCT-ND | €0.42000 | Upgrade |
| C0805C104J5RACTU | KEMET | 472.133 | 399-C0805C104J5RACTUCT-ND | €0.12000 | Upgrade |
| KGM21NR71C104JM | KYOCERA AVX | 10.851 | 478-KGM21NR71C104JMCT-ND | €0.21000 | Direct |
| KGM21NR71E104JT | KYOCERA AVX | 16.253 | 478-KGM21NR71E104JTCT-ND | €0.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29600 | €2.96 |
| 50 | €0.22260 | €11.13 |
| 100 | €0.19990 | €19.99 |
| 500 | €0.16196 | €80.98 |
| 1.000 | €0.15022 | €150.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13264 | €530.56 |
| 8.000 | €0.12610 | €1,008.80 |
| 12.000 | €0.12283 | €1,473.96 |
| 20.000 | €0.11920 | €2,384.00 |
| 28.000 | €0.11708 | €3,278.24 |
| 40.000 | €0.11504 | €4,601.60 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |

