
C0805C153K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6933-2-ND - Tape & Reel (TR) 399-6933-1-ND - Cut Tape (CT) 399-6933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C153K5RACAUTO |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C153K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03690 | €3.69 |
| 500 | €0.02736 | €13.68 |
| 1.000 | €0.02445 | €24.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02009 | €80.36 |
| 8.000 | €0.01847 | €147.76 |
| 12.000 | €0.01766 | €211.92 |
| 20.000 | €0.01676 | €335.20 |
| 28.000 | €0.01624 | €454.72 |
| 40.000 | €0.01573 | €629.20 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

