
C0805C222J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C222J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C222J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C222J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J5GAC7210 |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J5GAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25400 | €2.54 |
| 50 | €0.19000 | €9.50 |
| 100 | €0.17020 | €17.02 |
| 500 | €0.13676 | €68.38 |
| 1.000 | €0.12645 | €126.45 |
| 2.500 | €0.11556 | €288.90 |
| 5.000 | €0.10900 | €545.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.10090 | €1,513.50 |
| 30.000 | €0.09693 | €2,907.90 |
| 45.000 | €0.09494 | €4,272.30 |
| 75.000 | €0.09274 | €6,955.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

