
C0805C222J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15891-2-ND - Tape & Reel (TR) 399-15891-1-ND - Cut Tape (CT) 399-15891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J5GACAUTO |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.26800 | €2.68 |
| 50 | €0.20000 | €10.00 |
| 100 | €0.17950 | €17.95 |
| 500 | €0.14460 | €72.30 |
| 1.000 | €0.13384 | €133.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11770 | €470.80 |
| 8.000 | €0.11170 | €893.60 |
| 12.000 | €0.10869 | €1,304.28 |
| 20.000 | €0.10536 | €2,107.20 |
| 28.000 | €0.10342 | €2,895.76 |
| 40.000 | €0.10154 | €4,061.60 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53240 |

