Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805F103K1RAC3083 | |
|---|---|
DigiKey Part Number | 399-C0805F103K1RAC3083TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F103K1RAC3083 |
Description | .010UF 100V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F103K1RAC3020 | KEMET | 0 | 399-C0805F103K1RAC3020TR-ND | €0.07947 | Parametric Equivalent |
| C0805F103K1RAC3123 | KEMET | 0 | 399-C0805F103K1RAC3123TR-ND | €0.06896 | Parametric Equivalent |
| C0805F103K1RAC31247665 | KEMET | 0 | 399-C0805F103K1RAC31247665TR-ND | €0.06561 | Parametric Equivalent |
| C0805F103K1RACAUTO | KEMET | 2.465 | 399-6981-1-ND | €0.31000 | Parametric Equivalent |
| C0805F103K1RACAUTO7210 | KEMET | 0 | 399-C0805F103K1RACAUTO7210TR-ND | €0.06065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.06561 | €984.15 |
| Unit Price without VAT: | €0.06561 |
|---|---|
| Unit Price with VAT: | €0.07939 |



