
C0805X224J3NACTU | |
|---|---|
DigiKey Part Number | 399-6287-2-ND - Tape & Reel (TR) 399-6287-1-ND - Cut Tape (CT) 399-6287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224J3NACTU |
Description | CAP CER 0.22UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224J3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.64700 | €6.47 |
| 50 | €0.52780 | €26.39 |
| 100 | €0.48370 | €48.37 |
| 500 | €0.40912 | €204.56 |
| 1.000 | €0.38605 | €386.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.34957 | €1,398.28 |
| 8.000 | €0.33421 | €2,673.68 |
| 12.000 | €0.32520 | €3,902.40 |
| 20.000 | €0.32406 | €6,481.20 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.25840 |

