
C0805X684K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X684K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X684K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805X684K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X684K3RACAUTO |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X684K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37700 | €3.77 |
| 50 | €0.28740 | €14.37 |
| 100 | €0.25970 | €25.97 |
| 500 | €0.21316 | €106.58 |
| 1.000 | €0.19875 | €198.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.18354 | €458.85 |
| 5.000 | €0.17438 | €871.90 |
| 7.500 | €0.16979 | €1,273.42 |
| 12.500 | €0.16470 | €2,058.75 |
| 17.500 | €0.16173 | €2,830.28 |
| 25.000 | €0.15887 | €3,971.75 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72600 |

