
C1206C333J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15808-2-ND - Tape & Reel (TR) 399-15808-1-ND - Cut Tape (CT) 399-15808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333J1GACAUTO |
Description | CAP CER 0.033UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €0.79400 | €7.94 |
| 50 | €0.62900 | €31.45 |
| 100 | €0.57820 | €57.82 |
| 500 | €0.49212 | €246.06 |
| 1.000 | €0.46550 | €465.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.43740 | €1,093.50 |
| 5.000 | €0.42045 | €2,102.25 |
| 7.500 | €0.41196 | €3,089.70 |
| 12.500 | €0.40254 | €5,031.75 |
| 17.500 | €0.39704 | €6,948.20 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.46410 |

