
C1206C333J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C333J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C333J5RACTUCT-ND - Cut Tape (CT) 399-C1206C333J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333J5RACTU |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.22900 | €2.29 |
| 50 | €0.16940 | €8.47 |
| 100 | €0.15140 | €15.14 |
| 500 | €0.12092 | €60.46 |
| 1.000 | €0.11152 | €111.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09743 | €389.72 |
| 8.000 | €0.09220 | €737.60 |
| 12.000 | €0.08957 | €1,074.84 |
| 20.000 | €0.08667 | €1,733.40 |
| 28.000 | €0.08497 | €2,379.16 |
| 40.000 | €0.08334 | €3,333.60 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45980 |

