
C1206H103J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206H103J1GACTUTR-ND - Tape & Reel (TR) 399-C1206H103J1GACTUCT-ND - Cut Tape (CT) 399-C1206H103J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H103J1GACTU |
Description | CAP CER 10000PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H103J1GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103J1GACTU | KEMET | 4.001 | 399-C1206C103J1GACTUCT-ND | €1.05000 | Direct |
| C3216C0G2A103J115AA | TDK | 10.590 | 445-2331-1-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.20000 | €8.20 |
| 10 | €6.19000 | €61.90 |
| 50 | €5.38700 | €269.35 |
| 100 | €5.13870 | €513.87 |
| 500 | €4.87114 | €2,435.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €4.39212 | €17,568.48 |
| Unit Price without VAT: | €8.20000 |
|---|---|
| Unit Price with VAT: | €9.92200 |


