


C1206X225K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17857-2-ND - Tape & Reel (TR) 399-17857-1-ND - Cut Tape (CT) 399-17857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225K5RECAUTO |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225K5RAC3316 | KEMET | 658 | 399-C1206X225K5RAC3316CT-ND | €1.34000 | Parametric Equivalent |
| C1206X225K5RACAUTO | KEMET | 1.270 | 399-7041-1-ND | €1.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.32900 | €3.29 |
| 50 | €0.24880 | €12.44 |
| 100 | €0.22430 | €22.43 |
| 500 | €0.18270 | €91.35 |
| 1.000 | €0.16986 | €169.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.15930 | €318.60 |
| 4.000 | €0.15061 | €602.44 |
| 6.000 | €0.14626 | €877.56 |
| 10.000 | €0.14143 | €1,414.30 |
| 14.000 | €0.13861 | €1,940.54 |
| 20.000 | €0.13590 | €2,718.00 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.65340 |

