
C1210C104JARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C104JARACAUTOTR-ND - Tape & Reel (TR) 399-C1210C104JARACAUTOCT-ND - Cut Tape (CT) 399-C1210C104JARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104JARACAUTO |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104JARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.80800 | €8.08 |
| 50 | €0.64080 | €32.04 |
| 100 | €0.58920 | €58.92 |
| 500 | €0.50194 | €250.97 |
| 1.000 | €0.47494 | €474.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.44643 | €1,116.08 |
| 5.000 | €0.42924 | €2,146.20 |
| 7.500 | €0.42063 | €3,154.72 |
| 12.500 | €0.41108 | €5,138.50 |
| 17.500 | €0.40549 | €7,096.08 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.48830 |

