
C1210C106M4PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C106M4PAC7210TR-ND - Tape & Reel (TR) 399-C1210C106M4PAC7210CT-ND - Cut Tape (CT) 399-C1210C106M4PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M4PAC7210 |
Description | CER CAP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M4PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19300 | €1.93 |
| 50 | €0.14200 | €7.10 |
| 100 | €0.12640 | €12.64 |
| 500 | €0.10002 | €50.01 |
| 1.000 | €0.09188 | €91.88 |
| 2.500 | €0.08331 | €208.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.07518 | €601.44 |
| 16.000 | €0.07145 | €1,143.20 |
| 24.000 | €0.06959 | €1,670.16 |
| 40.000 | €0.06752 | €2,700.80 |
| 56.000 | €0.06631 | €3,713.36 |
| 80.000 | €0.06515 | €5,212.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38720 |

