
C1210X105K5NACTU | |
|---|---|
DigiKey Part Number | 399-6283-2-ND - Tape & Reel (TR) 399-6283-1-ND - Cut Tape (CT) 399-6283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X105K5NACTU |
Description | CAP CER 1UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X105K5NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €0.96800 | €9.68 |
| 50 | €0.83180 | €41.59 |
| 100 | €0.76920 | €76.92 |
| 500 | €0.66352 | €331.76 |
| 1.000 | €0.63081 | €630.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.60389 | €1,207.78 |
| 4.000 | €0.58172 | €2,326.88 |
| 6.000 | €0.57061 | €3,423.66 |
| 10.000 | €0.55829 | €5,582.90 |
| 14.000 | €0.55109 | €7,715.26 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.87550 |

