
C1210X475K3NACTU | |
|---|---|
DigiKey Part Number | 399-6280-2-ND - Tape & Reel (TR) 399-6280-1-ND - Cut Tape (CT) 399-6280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475K3NACTU |
Description | CAP CER 4.7UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51400 | €5.14 |
| 50 | €0.40580 | €20.29 |
| 100 | €0.36970 | €36.97 |
| 500 | €0.30898 | €154.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29019 | €290.19 |
| 2.000 | €0.27472 | €549.44 |
| 3.000 | €0.26697 | €800.91 |
| 5.000 | €0.25838 | €1,291.90 |
| 7.000 | €0.25336 | €1,773.52 |
| 10.000 | €0.24745 | €2,474.50 |
| 12.000 | €0.24625 | €2,955.00 |
| 24.000 | €0.23854 | €5,724.96 |
| 25.000 | €0.23813 | €5,953.25 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.99220 |

