
C1812C103KFRACTU | |
|---|---|
DigiKey Part Number | 399-15623-2-ND - Tape & Reel (TR) 399-15623-1-ND - Cut Tape (CT) 399-15623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103KFRACTU |
Description | CAP CER 10000PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.07500 | €10.75 |
| 50 | €0.86480 | €43.24 |
| 100 | €0.79990 | €79.99 |
| 500 | €0.69020 | €345.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.65625 | €656.25 |
| 2.000 | €0.62830 | €1,256.60 |
| 3.000 | €0.61429 | €1,842.87 |
| 5.000 | €0.59877 | €2,993.85 |
| 7.000 | €0.58969 | €4,127.83 |
| 10.000 | €0.58096 | €5,809.60 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.94810 |

