


C317C222K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13929-2-ND - Tape & Reel (TR) 399-13929-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C222K1R5TA7301 |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C222K1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15800 | €1.58 |
| 50 | €0.11520 | €5.76 |
| 100 | €0.10220 | €10.22 |
| 500 | €0.07996 | €39.98 |
| 1.000 | €0.07312 | €73.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.06591 | €164.77 |
| 5.000 | €0.06157 | €307.85 |
| 7.500 | €0.05939 | €445.43 |
| 12.500 | €0.05698 | €712.25 |
| 17.500 | €0.05557 | €972.48 |
| 25.000 | €0.05422 | €1,355.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32670 |

