
C330C103F1G5TA | |
|---|---|
DigiKey Part Number | 399-9825-ND |
Manufacturer | |
Manufacturer Product Number | C330C103F1G5TA |
Description | CAP CER 10000PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C103F1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.24000 | €3.24 |
| 10 | €2.28800 | €22.88 |
| 50 | €1.90940 | €95.47 |
| 250 | €1.66860 | €417.15 |
| 500 | €1.59408 | €797.04 |
| 1.000 | €1.53268 | €1,532.68 |
| 2.500 | €1.46784 | €3,669.60 |
| 5.000 | €1.42872 | €7,143.60 |
| Unit Price without VAT: | €3.24000 |
|---|---|
| Unit Price with VAT: | €3.92040 |

