
C330C103G1G5TA | |
|---|---|
DigiKey Part Number | 399-14002-ND |
Manufacturer | |
Manufacturer Product Number | C330C103G1G5TA |
Description | CAP CER 10000PF 2% 100V C0G RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C103G1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.18000 | €2.18 |
| 10 | €1.49800 | €14.98 |
| 50 | €1.22480 | €61.24 |
| 250 | €1.05148 | €262.87 |
| 500 | €0.99786 | €498.93 |
| 1.000 | €0.95371 | €953.71 |
| 2.500 | €0.90708 | €2,267.70 |
| 5.000 | €0.87896 | €4,394.80 |
| Unit Price without VAT: | €2.18000 |
|---|---|
| Unit Price with VAT: | €2.63780 |

