10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C103J2G5TA

DigiKey Part Number
399-4385-ND
Manufacturer
Manufacturer Product Number
C330C103J2G5TA
Description
CAP CER 10000PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C103J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.49000€1.49
10€0.98900€9.89
50€0.79300€39.65
250€0.66804€167.01
500€0.62946€314.73
1.000€0.59767€597.67
2.500€0.56410€1,410.25
5.000€0.54387€2,719.35
Manufacturers Standard Package
Unit Price without VAT:€1.49000
Unit Price with VAT:€1.80290