
C4AQLBW5700A3LK | |
|---|---|
DigiKey Part Number | 399-17006-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLBW5700A3LK |
Description | CAP FILM 70UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLBW5700A3LK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.1 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.780" (45.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.38000 | €10.38 |
| 36 | €7.18972 | €258.83 |
| 72 | €6.86500 | €494.28 |
| 108 | €6.70231 | €723.85 |
| 504 | €6.22808 | €3,138.95 |
| 1.008 | €6.07298 | €6,121.56 |
| Unit Price without VAT: | €10.38000 |
|---|---|
| Unit Price with VAT: | €12.55980 |

