
C870CG35800AA2J | |
|---|---|
DigiKey Part Number | 399-13883-ND |
Manufacturer | |
Manufacturer Product Number | C870CG35800AA2J |
Description | CAP FILM 80UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C870CG35800AA2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 80µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 5.315" (135.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.10000 | €19.10 |
| 40 | €13.91800 | €556.72 |
| 80 | €13.41388 | €1,073.11 |
| 120 | €13.16125 | €1,579.35 |
| 520 | €12.45373 | €6,475.94 |
| Unit Price without VAT: | €19.10000 |
|---|---|
| Unit Price with VAT: | €23.11100 |


