
C878AF24800AA0J | |
|---|---|
DigiKey Part Number | C878AF24800AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C878AF24800AA0J |
Description | CAP FILM 8UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878AF24800AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 10 | €3.82800 | €38.28 |
| 50 | €3.27260 | €163.63 |
| 115 | €3.07000 | €353.05 |
| 575 | €2.79033 | €1,604.44 |
| 1.035 | €2.71580 | €2,810.85 |
| 2.530 | €2.62353 | €6,637.53 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.31620 |

