
CBR04C100J5GAC | |
|---|---|
DigiKey Part Number | 399-6168-2-ND - Tape & Reel (TR) 399-6168-1-ND - Cut Tape (CT) 399-6168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C100J5GAC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C100J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07100 | €0.71 |
| 50 | €0.05020 | €2.51 |
| 100 | €0.04370 | €4.37 |
| 500 | €0.03268 | €16.34 |
| 1.000 | €0.02932 | €29.32 |
| 2.500 | €0.02577 | €64.42 |
| 5.000 | €0.02363 | €118.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02188 | €218.80 |
| 20.000 | €0.02043 | €408.60 |
| 30.000 | €0.01971 | €591.30 |
| 50.000 | €0.01891 | €945.50 |
| 70.000 | €0.01844 | €1,290.80 |
| 100.000 | €0.01799 | €1,799.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15730 |

