Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EDH335M050A9BAA | |
|---|---|
DigiKey Part Number | EDH335M050A9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH335M050A9BAA |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH335M050A9BAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 20 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV335M050A9BAA | KEMET | 47.949 | 399-18152-1-ND | €0.37000 | Parametric Equivalent |
| 50SGV3R3M4X6.1 | Rubycon | 0 | 1189-50SGV3R3M4X6.1TR-ND | €0.00000 | Upgrade |
| 50SJV3.3M4X6.1 | Rubycon | 0 | 50SJV3.3M4X6.1-ND | €0.00000 | Upgrade |
| 50SLV3.3M4X6.1 | Rubycon | 0 | 1189-2479-1-ND | €0.43000 | Upgrade |
| EEE-HB1H3R3R | Panasonic Industry | 4.784 | PCE4146CT-ND | €0.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.05229 | €2,091.60 |
| Unit Price without VAT: | €0.05229 |
|---|---|
| Unit Price with VAT: | €0.06327 |












