0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161PU104K100V

DigiKey Part Number
399-F161PU104K100VTR-ND - Tape & Reel (TR)
399-F161PU104K100VCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F161PU104K100V
Description
CAP FILM SMD PET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
F161PU104K100V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.29000€2.29
10€1.58100€15.81
50€1.29900€64.95
100€1.21170€121.17
500€1.06396€531.98
1.000€1.03418€1,034.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.100€0.97815€2,054.11
4.200€0.94754€3,979.67
6.300€0.93221€5,872.92
Manufacturers Standard Package
Unit Price without VAT:€2.29000
Unit Price with VAT:€2.77090