10 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F161ZS106K050V

DigiKey Part Number
399-F161ZS106K050VTR-ND - Tape & Reel (TR)
399-F161ZS106K050VCT-ND - Cut Tape (CT)
399-F161ZS106K050VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F161ZS106K050V
Description
CAP FILM 10UF 10% 50V
Customer Reference
Detailed Description
10 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
F161ZS106K050V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Capacitance
Tolerance
±10%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.650" L x 0.591" W (16.50mm x 15.00mm)
Height - Seated (Max)
0.283" (7.20mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Last Time Buy Date: 01/01/2026
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€15.18000€15.18
10€11.96500€119.65
50€10.83380€541.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€9.61152€4,805.76
Manufacturers Standard Package
Unit Price without VAT:€15.18000
Unit Price with VAT:€18.36780