
F862BZ564K310Z | |
|---|---|
DigiKey Part Number | 399-12370-ND |
Manufacturer | |
Manufacturer Product Number | F862BZ564K310Z |
Description | CAP FILM 0.56UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862BZ564K310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 0.709" L x 0.472" W (18.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F862BZ564K310ALR0L | KEMET | 287 | 399-F862BZ564K310ALR0L-ND | €1.47000 | Parametric Equivalent |
| F862BZ564K310ZV054 | KEMET | 23 | 399-F862BZ564K310ZV054-ND | €1.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.90000 | €9.00 |
| 50 | €0.71800 | €35.90 |
| 459 | €0.57096 | €262.07 |
| 918 | €0.54087 | €496.52 |
| 1.377 | €0.52579 | €724.01 |
| 2.754 | €0.50367 | €1,387.11 |
| 5.049 | €0.48756 | €2,461.69 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.64560 |


